B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function

This image is representative of the product range

Subtotal (1 unit)*

$9,037.10

(exc. GST)

$9,940.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,037.10

*price indicative

RS Stock No.:
682-627
Mfr. Part No.:
8EI8X8MWD10.0700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

8.8A

Power Rating

5kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 2-axis servo drive designed to enhance motion control applications. This sophisticated device integrates seamlessly with a variety of systems, offering Advanced functionality in a Compact form factor. Its robust ACOPOS P3 platform delivers exceptional operational efficiency, supporting a wide voltage range with a maximum load capacity of 5 kVA. The drive is equipped with multiple encoder interfaces and allows for precise motor control, making it Ideal for automation and industrial applications seeking reliability and high output frequencies up to 598 Hz. Additionally, compliance with TOP safety standards ensures its readiness for sophisticated manufacturing environments.

Supports 2-axis control, Ideal for complex motion tasks

Offers a wide input voltage range and maximum load capacity of 5 kVA

Integrated encoder interfaces for precise feedback and control

Nominal switching frequency of 5 kHz, optimising performance

Overload and short-circuit protection for enhanced safety

Compact dimensions with wall-mounted options for flexible installation

High ambient temperature resilience, operating from -25°C to 55°C

Support for digital multi-encoder interfaces for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy