B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-619
- Mfr. Part No.:
- 8EI8X8MWD10.0000-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$8,701.08
(exc. GST)
$9,571.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,701.08 |
*price indicative
- RS Stock No.:
- 682-619
- Mfr. Part No.:
- 8EI8X8MWD10.0000-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for seamless integration into Advanced automation systems. Offering exceptional performance, it provides a dual-axis capability with a robust multi-standard encoder interface, ensuring precise motion control for a variety of industrial applications. This device is equipped to handle diverse mains input configurations while supporting a maximum load of up to 5 kVA, making it Ideal for dynamic environments. Additionally, its compliance with various international standards guarantees safe and reliable operation, fostering confidence in its deployment across different machinery and setups.
Supports dual-axis control for efficient motion management
Multi-standard encoder Interface enhances compatibility with various sensors
Operates on a versatile range of mains input voltages for flexibility
Built with a maximum capacity of 5 kVA, suitable for demanding applications
Certifications include CE and UL which ensuring compliance and safety
Simplified Terminal connections for quick and easy installations
Designed with Advanced protective measures to safeguard equipment
Optimised for reduced power dissipation which ensuring energy efficiency
Compact dimensions facilitate integration in space-constrained environments
