B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-608
- Mfr. Part No.:
- 8EI8X8HWDS0.0400-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$9,524.81
(exc. GST)
$10,477.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,524.81 |
*price indicative
- RS Stock No.:
- 682-608
- Mfr. Part No.:
- 8EI8X8HWDS0.0400-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive is a sophisticated solution designed for high-performance applications. With the capacity to support dual motor connections, this product ensures seamless operation across a variety of automation tasks. Acclaimed for its reliable power management, it accommodates input voltages ranging from 200VAC to 480VAC, making it versatile for different environments. This servo drive excels in integration capabilities for dynamic motion control and features Advanced safety functions, ensuring your operations maintain both high efficiency and safety standards. Its Compact design allows for flexible installation while optimising space, specifically tailored for demanding industrial applications.
Supports modular plug-in modules for enhanced functionality
Offers easy integration with POWERLINK for streamlined communication
Equipped with safety features, including SIL 2/PL d certification to safeguard operations
Provides flexible motor connection options with robust performance for dual Axis control
Delivers continuous power per motor connection, optimised for demanding applications
Configured for both horizontal and vertical mounting, offering installation versatility
Features built-in overload and short-circuit protection to ensure operational integrity
Designed with environmental robustness, suitable for various operational conditions
