B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-606
- Mfr. Part No.:
- 8EI8X8HWDS0.0200-1
- Brand:
- B&R
Subtotal (1 unit)*
$9,405.37
(exc. GST)
$10,345.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,405.37 |
*price indicative
- RS Stock No.:
- 682-606
- Mfr. Part No.:
- 8EI8X8HWDS0.0200-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed specifically for Advanced motion control applications. With its robust architecture, it supports various modules and integrates seamlessly into automation systems. Ideal for handling complex tasks, this device ensures precision and efficiency, enhancing operational performance while also offering compatibility with SafeMOTION functionalities, allowing for safe applications. It operates within a wide range of power input and frequency settings, making it well-suited for diverse industrial environments.
Supports a maximum installed load of 10 kVA which ensuring ample power for demanding applications
Utilises a passive line filter for enhanced reliability and compliance with noise regulations
Offers dual motor connection capability with a continuous output power of 4 kW for each motor, facilitating extensive control
Features clear LED status indicators for both operational state and diagnostics, simplifying user interface
Incorporates overload and short-circuit protection which enhancing safety for critical applications
Designed for flexible installation with a Compact form factor that fits easily in control cabinets
Provides extensive environmental operating conditions, maintaining functionality in temperatures ranging from -25°C to 55°C
Supports varied network configurations, including TN-S and TN-C-S, accommodating multiple setups
