B&R 2 kW, 480V ac, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-585
- Mfr. Part No.:
- 8EI2X2HWDS0.L700-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$8,584.04
(exc. GST)
$9,442.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,584.04 |
*price indicative
- RS Stock No.:
- 682-585
- Mfr. Part No.:
- 8EI2X2HWDS0.L700-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 2kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 2kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precise control in automation applications. This device caters to 2-axis modules incorporating Advanced SafeMOTION technology, delivering reliability and safety in motion control. With a mains connection range of 200 to 480 VAC, it ensures adaptability across various power setups. Engineered for easy installation and robust performance, this module integrates seamlessly with B&R's system, providing consistent and efficient operation for demanding industrial environments.
Integrated SafeMOTION technology enhances operational safety and motion control
Supports a wide mains input voltage range of 200 to 480 VAC for flexibility
Max. continuous power output of 5 kVA to accommodate demanding applications
Allows for easy configuration with plug-in modules which enhancing versatility
Offers comprehensive certifications including CE and UL for compliance assurance
Features a user-friendly cooling design, optimising heat dissipation during operation
Specifically designed for 2-axis modules which ensuring precision in automation tasks
Compatibility with various external power sources and accessories, facilitating integration
Supports a high switching frequency of 20 kHz for optimal performance in motion tasks
