B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-458
- Mfr. Part No.:
- 8EI8X8MWT10.0200-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$10,922.53
(exc. GST)
$12,014.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $10,922.53 |
*price indicative
- RS Stock No.:
- 682-458
- Mfr. Part No.:
- 8EI8X8MWT10.0200-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R Acopos P3 8EI servo drive engineered to provide precise control and superior performance for sophisticated motion applications. With its robust design, it integrates seamlessly into automated systems, accommodating various network configurations and power requirements. This versatile drive supports up to three axes, making it Ideal for multi-axis applications in industrial environments. Its compatibility with digital multi-standard encoders ensures that users can easily achieve high levels of accuracy and responsiveness in their operations, enhancing the overall efficiency of machinery. The device also incorporates extensive protective measures against overload and short circuits, ensuring reliability and longevity.
Supports up to three axes for flexible motion control
Integrated line filter to meet EN 61800-3, category C3 standards
Capable of handling mains input voltages from 110 VAC to 230 VAC which ensuring versatility across different setups
Compliant with CE and UL cULus certifications, assuring high safety standards
Offers a maximum continuous power of 2 kW per motor connection which enhancing productivity
Configurable encoder Interface for diverse applications, adapting easily to various encoder types
Compact dimensions and wall mounting capabilities facilitate simplified installation
Robust overcurrent protection and monitoring features for sustainable operation
