B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-446
- Mfr. Part No.:
- 8EI8X8MWS10.M700-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$6,943.33
(exc. GST)
$7,637.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,943.33 |
*price indicative
- RS Stock No.:
- 682-446
- Mfr. Part No.:
- 8EI8X8MWS10.M700-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered to deliver precise motion control in automation applications. With the capability of supporting both digital and analogue multi-encoder interfaces, it ensures flexible operation. The drive operates efficiently across a range of mains input voltages, making it adaptable for various installations. Its robust design supports wall mounting and features options for plug-in modules, enabling tailored solutions for specific automation needs. The Compact dimensions, paired with a maximum power output of 5 kW, make it a dependable choice for applications requiring high-performance drive solutions in confined spaces.
Supports one plug-in module for enhanced functionality
Operates across multiple mains connection configurations (1x 110-230 VAC, 3x 200-230 VAC)
Max. continuous power of 2 kW per motor connection for demanding applications
Flexible Terminal connection cross-section for versatile wiring options
Integrated protective measures including overload and short-circuit protection
Compact dimensions and lightweight design for easy installation
Wide operating temperature range between -25°C and 55°C for diverse environments
