B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-433
- Mfr. Part No.:
- 8EI4X5MWS10.0200-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$5,219.61
(exc. GST)
$5,741.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,219.61 |
*price indicative
- RS Stock No.:
- 682-433
- Mfr. Part No.:
- 8EI4X5MWS10.0200-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for precision motion control. This device facilitates Advanced automation with a remarkable power range, providing seamless integration for demanding applications. It supports both digital multi-encoder interfaces and a variety of plug-in modules, ensuring broad compatibility and extensibility. Designed for wall mounting, this drive excels in performance while maintaining Compact dimensions, making it an Ideal solution for industrial environments where space is at a premium. With robust features such as overload protection and a high maximum output frequency, it promises durability and reliability in operation.
Offers extensive slots for plug-in modules which enhancing versatility
Supports a wide voltage range of 1x 110-230 VAC and 3x 200-230 VAC
Features integrated overload and short circuit protection for device safety
Delivers a maximum output frequency of 598 Hz for high-performance applications
Compatible with various encoder types, enabling flexibility in system design
Designed with a Compact profile and under 4 kW power for space efficiency
Meets rigorous CE and UL certifications for trusted compliance
Incorporates environmental considerations with IP20 protection, suitable for less harsh environments
