B&R 4 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Servo Controller Function

N

This image is representative of the product range

Subtotal (1 unit)*

$8,649.03

(exc. GST)

$9,513.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,649.03

*price indicative

RS Stock No.:
682-413
Mfr. Part No.:
8EI4X5HCTS0.0A00-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Servo Controller

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

4kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

264.5mm

IP Rating

IP20

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R Servo Drive is designed for triple-axis control with SafeMOTION safety features and AS Interface compatibility for secure and efficient motion handling. It operates on a wide input range of 3x 200to480 VAC and delivers 3x 4.5 A output for balanced performance across all axes. With cold plate or pass-through mounting options, it integrates easily into Compact industrial setups.

3x 4.5 A output for three-axis operation

AS Interface support with SafeMOTION functionality

Cold plate or pass-through mounting for thermal flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy