B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-318
- Mfr. Part No.:
- 8EI8X8MWS10.0600-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$6,124.83
(exc. GST)
$6,737.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $6,124.83 |
*price indicative
- RS Stock No.:
- 682-318
- Mfr. Part No.:
- 8EI8X8MWS10.0600-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high-performance applications. This versatile drive accommodates a single plug-in module, optimising operational flexibility while ensuring robust connectivity. Engineered for reliability, it supports multiple mains input voltages with a maximum installed load of 5 kVA. With a wide operational temperature range, this drive excels in demanding industrial environments, maintaining efficiency and performance even at high elevations and under diverse conditions. Its design ensures compliance with relevant safety standards, making it an excellent choice for reliable motion control solutions.
Supports 1 digital multi-standard encoder Interface per Axis for enhanced performance
Designed for wall mounting, providing flexible installation options
Integrated line filter complies with EN 61800-3, category C3 ensuring smooth operation
Maximum inrush current of 22 A, securing reliable start-up
Inputs accommodate flexible and fine-stranded wire connections for easy setup
UL/cULus and CE certified, guaranteeing safety and international compliance
Configurable encoder supply voltage tailored to specific application needs
Power dissipation calculations for optimised thermal management
