B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

This image is representative of the product range

Subtotal (1 unit)*

$9,362.19

(exc. GST)

$10,298.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,362.19

*price indicative

RS Stock No.:
682-305
Mfr. Part No.:
8EI8X8MWDS0.0C00-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R servo drive delivers exceptional performance for Advanced motion control applications. This device operates effectively with various motor configurations and designed to Streamline complex motion tasks, ensuring precise control and efficient energy use. Built with integrated line filtering and supports a range of network configurations, it enhances reliability and reduces electromagnetic interference. Its robust design ensures longevity and adaptability in various industrial environments, making it a VITAL component for automation solutions.

Slots for plug-in modules allow for customisation and scalability

Certified for CE and UL standards which ensuring compliance with international safety regulations

Features SafeMOTION technology for enhanced safety in handling dynamic applications

Operates efficiently on mains input voltages ranging from 110 to 230 VAC

Integrated line filter per EN 61800-3, promoting compliance with electrical standards

Offers up to 5 kVA of installed load with a maximum inrush current of 22 A

Supports flexible and fine-stranded wiring for optimum connectivity

Robust thermal management ensures consistent performance in varied temperatures

Compact dimensions facilitate easy integration into diverse setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy