B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-288
- Mfr. Part No.:
- 8EI4X5MWD10.0700-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$7,782.35
(exc. GST)
$8,560.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $7,782.35 |
*price indicative
- RS Stock No.:
- 682-288
- Mfr. Part No.:
- 8EI4X5MWD10.0700-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive offers exceptional performance for controlling 2-axis modules in automation environments. Designed to support a diverse range of applications, this Advanced servo drive delivers seamless integration with various components, enabling precise motion control. With its high adaptability to different voltage supplies and integrated features like Terminal connection cross sections suitable for flexible wiring, it assures reliability in demanding conditions. Boasting compliance with international certification standards, the drive stands as a robust solution for enhancing operational efficiency in industrial automation.
Slots for plug-in modules enhance flexibility in configuration
Compliant with CE and UL standards for global acceptance
Supports dual mains input voltage options (1x or 3x configurations)
Built-in line filter ensures minimal electrical noise for system integrity
Continuous power output capability of up to 2 kW for significant loads
Integrated safety features include overload and short-circuit protection
Digital multi-encoder Interface offers enhanced connectivity for various encoders
Max cable lengths of 75 m for encoder connections ensure extensive reach
Rated for a wide temperature range from -25°C to 55°C for harsh environments
