B&R 14 kW, 200V, 480 V, 3 Phase, 34A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-275
- Mfr. Part No.:
- 8EI034HWSS0.0A00-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$11,563.41
(exc. GST)
$12,719.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,563.41 |
*price indicative
- RS Stock No.:
- 682-275
- Mfr. Part No.:
- 8EI034HWSS0.0A00-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 34A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 34A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R Servo Drive is optimized for single-axis control with SafeMOTION safety features, delivering high current output for demanding industrial tasks. It operates on a wide input range of 3x 200to480 VAC and supports wall mounting for Compact installations. Its robust 34 A output ensures reliable performance in high-load applications.
34 A output for powerful single-axis operation
SafeMOTION functionality for secure motion control
Wall-mountable design with 3x 200 to 480 VAC input range
