B&R 13.5 kVA, 200V ac, 480 V ac, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 682-274
- Mfr. Part No.:
- 8EI013HWSS0.0500-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$7,141.12
(exc. GST)
$7,855.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,141.12 |
*price indicative
- RS Stock No.:
- 682-274
- Mfr. Part No.:
- 8EI013HWSS0.0500-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 13A | |
| Power Rating | 13.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 13A | ||
Power Rating 13.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise control in automation applications. Delivering impressive power management with a nominal input voltage range of 200 to 480 VAC, it supports Advanced motion systems, allowing for seamless integration into various setups. This servo drive is especially well-suited for applications requiring robust continuous performance, featuring a maximum installed load of 13.5 kVA and high inrush current capabilities.
Supports 3-phase mains connection which ensuring compatibility with various industrial applications
Includes an integrated line filter improving compliance with electrical standards
Features flexible and fine-stranded wire connections for Terminal connections which enhancing usability
Accommodates up to 1 plug-in module for additional customisation options
Offers superior cooling capabilities, allowing for operation at elevated ambient temperatures
Equipped with comprehensive safety measures, including overload protection which ensuring operational integrity
Facilitates energy efficiency, classified with IE2 rating, promoting environmental sustainability
Utilises a digital multi-encoder interface, enabling high-resolution feedback for precise motion control
