B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-187
- Mfr. Part No.:
- 8EI4X5HWD10.J600-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$8,571.18
(exc. GST)
$9,428.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,571.18 |
*price indicative
- RS Stock No.:
- 682-187
- Mfr. Part No.:
- 8EI4X5HWD10.J600-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 480V ac | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive is an Advanced solutions for automation, providing robust servo drive capabilities with a focus on efficiency and flexibility. Designed for wall mounting, this model integrates seamlessly with various plug-in modules, including multi-standard encoder interfaces and digital inputs/outputs, making it Ideal for diverse industrial applications. With its wide input voltage range from 200 to 480 VAC and capability to handle up to 10 kVA of installed load, it ensures reliable operation under varying electrical conditions. Additionally, its Compact design allows for optimal space utilisation, all while maintaining high performance and system safety.
Supports dual-axis configurations which enhancing versatility in automation tasks
Offers multiple encoder interfaces, facilitating integration with various motor systems
Includes built-in overload and short circuit protection which ensuring operational safety
Features a maximum output frequency of 598 Hz, enabling precision motor control
Maintains a broad operating temperature range from -25°C to 55°C for diverse environmental conditions
Allows for easy installation with clear dimensions, promoting efficient space management
Provides CE and UL certifications, supporting global compliance for industrial standards
Employs a user-friendly Interface for monitoring and control, simplifying setup and integration
