B&R 14 kW, 200V, 480 V, 3 Phase, 34A Servo Drive, Servo Controller Function

This image is representative of the product range

Subtotal (1 unit)*

$11,820.77

(exc. GST)

$13,002.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,820.77

*price indicative

RS Stock No.:
682-164
Mfr. Part No.:
8EI034HWSS0.0100-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Output Voltage

11.45V

Current Rating

34A

Power Rating

14kW

Overall Length

374mm

Overall Width

173mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UKCA

COO (Country of Origin):
AT
The B&R servo drive operates efficiently across a voltage range of 200 to 480 VAC, thus making it suitable for diverse industrial applications. Designed for versatility, the unit supports dynamic node allocation and features robust safety functions, including overload and short-circuit protection. The integration of a passive line filter enhances compliance with stringent EMC standards, ensuring reliable performance even in challenging environments.

Dynamic node allocation (DNA) for seamless integration in complex systems

Multiple certifications including CE and UL which ensuring compliance with international safety standards

Supports a maximum installed load of 26.4 kVA, providing ample power for demanding applications

Integrated line filter per EN 61800-3, category C3, for minimised electromagnetic interference

Capable of handling a continuous current of 34 A, delivering reliable performance

Flexible connection options with Terminal cross sections accommodating a range of wire sizes

Robust thermal management with operational limits from -25°C to 55°C which ensuring reliability in varying climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy