B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-086
- Mfr. Part No.:
- 8EI8X8MWDS0.0000-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$9,313.44
(exc. GST)
$10,244.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,313.44 |
*price indicative
- RS Stock No.:
- 682-086
- Mfr. Part No.:
- 8EI8X8MWDS0.0000-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 2-axis servo drive engineered for demanding motion applications, combining robust performance with Advanced safety features. This drive supports dual-axis configurations, enhancing flexibility in automation systems while delivering precise control over motor functions. With integrated SafeMOTION capabilities, the ACOPOS P3 ensures operational safety, making it suitable for various industrial settings. Designed for ease of installation and connectivity, it accommodates a range of optional modules for expanded functionality, streamlining integration into diverse control environments. With its Compact design and high-performance specifications, this drive is Ideal for applications that require reliability and efficiency.
Integrated SafeMOTION functionality enhances operational safety in motion control applications
Support for 2-axis configurations allows for versatile deployment in complex automation systems
Compact design optimises space utilisation without compromising performance
User-friendly installation process simplifies integration into existing systems
Wide mains input voltage range of 110–230 VAC ensures compatibility with global power standards
Flexible Terminal connections support various cable cross-sections, accommodating diverse wiring requirements
Comprehensive diagnostics and status indicators facilitate quick troubleshooting and enhance operational uptime
UL and CE certifications demonstrate compliance with international safety and performance standards
