B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-079
- Mfr. Part No.:
- 8EI8X8HWS10.0600-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$6,124.83
(exc. GST)
$6,737.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,124.83 |
*price indicative
- RS Stock No.:
- 682-079
- Mfr. Part No.:
- 8EI8X8HWS10.0600-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R Servo drive engineered for Advanced motion control applications, optimally supporting environments requiring precise and powerful performance. With its robust design, it features one slot for plug-in modules and complies with multiple certifications including CE and UL, making it reliable for diverse industrial uses. The servo drive operates with a three-phase voltage range of 200 to 480 VAC, allowing for significant flexibility in various setups. Its efficient power conversion design enables maximum inrush current handling, ensuring efficient operation while maintaining performance across a range of operational conditions. This product is tailored for applications necessitating meticulous control and reliability.
Operates at a three-phase voltage range of 200 to 480 VAC perfect for industrial applications
Slots for a plug-in module enhance flexibility and customisation to meet specific needs
Compliant with CE and UL standards which ensuring high safety and reliability
Includes integrated overload and short-circuit protection for enhanced operational safety
Supports a maximum line length of 3 meters for DC bus connections suitable for extensive installations
Designed for high energy efficiency with a significant reduction in power loss during operation
Boasts Advanced electrical properties for enhanced system performance and energy management
Features a maximum output frequency of 598 Hz accommodating diverse motor requirements
