B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-075
- Mfr. Part No.:
- 8EI8X8HWS10.0300-1
- Brand:
- B&R
Subtotal (1 unit)*
$6,016.34
(exc. GST)
$6,617.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,016.34 |
*price indicative
- RS Stock No.:
- 682-075
- Mfr. Part No.:
- 8EI8X8HWS10.0300-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for seamless integration in automation solutions. This Advanced device supports a multi-standard encoder Interface per Axis and is capable of handling a wide range of input voltages from 200 to 480 VAC. With a maximum load of 10 kVA and multiple plug-in module slots, it offers unparalleled flexibility for various applications. The servo drives efficient energy management and robust protective features, such as overload and short-circuit protection, ensure reliability in demanding industrial environments. Its Compact design facilitates wall mounting, making it Ideal for space-constrained installations.
Supports a digital multi-standard encoder Interface for enhanced performance
Accommodates input voltages from 3x 200 VAC to 480 VAC which ensuring versatility
Built-in overload and short-circuit protection enhances safety during operation
Compact dimensions allow for efficient wall mounting in limited spaces
Max power output of 10 kVA, optimising energy usage across applications
Variable switching frequencies up to 20 kHz provide flexibility in motor control
Integrated line filter available for reduced electromagnetic interference
User-friendly setup with easy access to connectors and status indicators
