B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-068
- Mfr. Part No.:
- 8EI8X8HWDS0.L600-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$11,187.97
(exc. GST)
$12,306.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,187.97 |
*price indicative
- RS Stock No.:
- 682-068
- Mfr. Part No.:
- 8EI8X8HWDS0.L600-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver exceptional performance for motion control applications. This powerful device boasts a voltage range of 200 to 480 VAC and supports up to two axes for enhanced operational flexibility. Engineered for high efficiency, it features Advanced power dissipation management and integrated protections, including overload and short circuit safeguards. With a Compact design, including optimal cooling solutions, this servo drive is Ideal for applications requiring reliability within tight spaces. Its seamlessly integrates into existing systems, ensuring smooth operation and quick configuration adjustments, making it an invaluable asset for modern industrial automation.
Supports two-axis configurations which enhancing flexibility in various applications
Operates at a mains input voltage range of 200 to 480 VAC, accommodating diverse setups
Employs integrated line filters to ensure compliance with EMC standards, promoting operational integrity
Boasts a maximum continuous power rating of 10 kVA, enabling robust performance under high loads
Features a maximum cable length of 3 meters for both DC bus connections and power supply which ensuring efficient setup
Includes safety measures like overload protection and ground fault detection for increased system reliability
Designed for easy installation with dedicated pinouts for mains and signal connections
