B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-067
- Mfr. Part No.:
- 8EI8X8HWDS0.KA00-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$9,920.54
(exc. GST)
$10,912.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,920.54 |
*price indicative
- RS Stock No.:
- 682-067
- Mfr. Part No.:
- 8EI8X8HWDS0.KA00-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed for high-performance motion control applications. It supports a mains input voltage range of 3x 200 to 480 VAC, ensuring compatibility with diverse industrial environments. This device features SafeMOTION technology, providing enhanced safety functions for critical applications. With a robust design that includes passive line filtering, built-in support for multiple plug-in modules, and high user flexibility, it is optimised to Streamline automation processes while ensuring reliability and efficiency. Its versatility marks it as an Ideal choice for demanding motion control requirements.
Supports mains input voltages from 3x 200 VAC to 480 VAC, allowing for versatile installation options
Incorporates SafeMOTION technology which ensuring compliance with safety standards and enhancing operational reliability
Features one slot for optional plug-in modules, enabling configuration based on specific application needs
Equipped with integrated line filters per EN 61800-3, reducing disturbances in electromagnetic environments
Delivers a maximum continuous power of 10 kVA, accommodating robust motor performance requirements
Offers flexible Terminal connection cross sections for different wire types which enhancing installation ease
Temperature ranges from -25°C to 55°C ensure operational stability in varied environments
Flexible motor cable lengths adaptable to 5, 10, or 20 kHz switching frequencies, catering to dynamic application needs
