B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-019
- Mfr. Part No.:
- 8EI8X8HWD10.C200-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$10,364.25
(exc. GST)
$11,400.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,364.25 |
*price indicative
- RS Stock No.:
- 682-019
- Mfr. Part No.:
- 8EI8X8HWD10.C200-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance automation applications. This robust device supports dual-axis configurations and integrates seamlessly with a variety of plug-in modules. It operates efficiently within a voltage range of 200-480 VAC, making it Ideal for demanding industrial settings. With its comprehensive range of options for motor connections, including Advanced feedback systems, its ensures precision control and reliability. Its Compact design allows for wall mounting, maximising space efficiency in control cabinets. The unit also features built-in protection mechanisms, ensuring safe operation under various conditions.
Dual-axis modular design optimises space utilisation and flexibility
Support for extensive plug-in modules enhances customisation options
Works with a voltage input range of 200-480 VAC, accommodating diverse applications
Integrated over-voltage, over-current, and short-circuit protections guarantee safe operation
Allows for a maximum DC bus connection of 4 kW, providing ample power for demanding tasks
Compatible with various encoder interfaces, facilitating precise motor control
User-friendly installation with wall-mounting capability for easy integration
High operational efficiency with low power dissipation, promoting energy savings
Robust construction designed for reliable performance in harsh environments
Comprehensive technical support ensures optimal use in complex automation scenarios
