B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-015
- Mfr. Part No.:
- 8EI8X8HWD10.0D00-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$8,825.73
(exc. GST)
$9,708.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,825.73 |
*price indicative
- RS Stock No.:
- 682-015
- Mfr. Part No.:
- 8EI8X8HWD10.0D00-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed for high-performance automation applications. It enables precision motor control with a flexibility that suits both standard and complex configurations. The product supports various encoder interfaces, ensuring compatibility with different motion systems. Its robust design, alongside a range of optional accessories and efficient integration capabilities, makes it an essential component for driving the future of industrial automation.
Supports an ACOPOS P3 servo drive with a multi-standard encoder Interface for enhanced adaptability
Offers a maximum load capacity of 10 kVA which ensuring powerful performance across various applications
Includes integrated overload and short-circuit protection to safeguard operations
Allows for flexible Terminal connection cross-sections supporting fine-stranded wires which enhancing wiring ease
Compatible with a variety of Terminal blocks and optional display modules, providing users with greater control and visibility
Designed to function within a temperature range of -25°C to 55°C which ensuring reliability in diverse operational conditions
Facilitates a modular design approach with support for plug-in modules, streamlining upgrades and maintenance
Compliant with CE and UL safety standards, reflecting a commitment to quality and safety in industrial environments
