B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-001
- Mfr. Part No.:
- 8EI4X5HWTS0.0700-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$10,484.96
(exc. GST)
$11,533.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,484.96 |
*price indicative
- RS Stock No.:
- 682-001
- Mfr. Part No.:
- 8EI4X5HWTS0.0700-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to enhance performance and precision in automated systems. Engineered for dynamic applications, this servo drive efficiently manages power conversion and motor control, enabling seamless operation across various machine functionalities. With integrated protection measures, it ensures safety while maintaining high operational standards. This device operates within an extensive voltage range, allowing for flexibility in deployment, whilst its modular design supports easy integration into existing systems, making it a VITAL component for modern industrial automation solutions.
Supports mains input voltage of 3x 200 VAC to 480 VAC for versatile application
Integrated line filter enhances compliance with electromagnetic compatibility standards
Features robust overload protection and short circuit safeguards for operational safety
Capable of handling multiple motor connections with a continuous power capacity of 4 kW
Equipped with a digital multi-encoder Interface for precise feedback control
Defined degrees of protection to maintain operational integrity in varying conditions
Low installation elevation tolerance allows for deployment in diverse industrial environments
Complies with UL, cULus, and CE certifications for global compatibility
