B&R 1 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-992
- Mfr. Part No.:
- 8EI2X2MWDS0.0700-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$7,139.21
(exc. GST)
$7,853.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,139.21 |
*price indicative
- RS Stock No.:
- 681-992
- Mfr. Part No.:
- 8EI2X2MWDS0.0700-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 230V ac | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive offers exceptional performance in controlling motion systems, designed specifically for demanding industrial applications. Built on a robust platform, this versatile servo drive supports two axes, embracing Advanced SafeMOTION technology for enhanced operational safety. Its integration capabilities pave the way for effective communication within POWERLINK networks, ensuring seamless data exchange and system synchronisation. Furthermore, with a Compact form factor allowing for wall mounting, this drive is an Ideal choice for space-constrained environments, making set-up and deployment straightforward while enabling superior control of your automation processes.
Supports two axes with Advanced SafeMOTION functionality for increased operational safety
Compact design facilitates easy installation in restricted spaces
Offers flexible configuration for a wide range of applications, adapting to various setup requirements
Integrates with POWERLINK for real-time communication and efficient data transfer
Enhanced control precision aids in meeting stringent application demands
Built-in overload protection ensures reliability and longevity of service
Compatible with various plug-in modules, allowing for scalability and customisation
