B&R 4 kW, 3 Phase, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-863
- Mfr. Part No.:
- 8EI8X8HCTS0.0100-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$11,470.42
(exc. GST)
$12,617.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,470.42 |
*price indicative
- RS Stock No.:
- 681-863
- Mfr. Part No.:
- 8EI8X8HCTS0.0100-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Current Rating | 8.8A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 264.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Current Rating 8.8A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 264.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R Servo Drive is engineered for triple-axis control with SafeMOTION safety features and AS Interface compatibility, ensuring secure and efficient motion execution. It operates on a broad input range of 3 x 200to480 VAC and delivers 3 x 8.8 A output for high-performance industrial applications. With cold plate or pass-through mounting options, it offers versatile integration into Compact automation systems.
3 x 8.8 A output for robust three-axis control
AS Interface support with integrated SafeMOTION functionality
Cold plate or pass-through mounting for thermal flexibility
