B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-723
- Mfr. Part No.:
- 8EI4X5MWT10.L400-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$10,125.05
(exc. GST)
$11,137.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,125.05 |
*price indicative
- RS Stock No.:
- 681-723
- Mfr. Part No.:
- 8EI4X5MWT10.L400-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to deliver exceptional performance for complex motion control applications. It integrates seamlessly within various industrial environments, providing up to three axes of control with Advanced features for connectivity and power management. Its Compact size allows for wall mounting, making it suitable for space-constrained settings. Enhanced with built-in safety measures and robust certifications, this servo drive ensures reliable operation. Additionally, it supports flexible power configurations, adapting to different operational demands whilst maintaining high efficiency.
Supports up to three axes for synchronised control
Accommodates a wide voltage range from 110 to 230 VAC
Features a maximum installed load capacity of 5 kVA
Includes integrated line filter for improved power quality
Allows for flexible Terminal connection cross-sections of 0.25 to 4 mm²
Designed with overload and short-circuit protection for enhanced safety
Enables compliance with CE and UL certifications which ensuring quality standards
Optimised for operation in varying installation elevations up to 4000 m
Includes provisions for both internal and external braking resistors
Supports configurable digital multi-encoder Interface for Advanced feedback
