B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-704
- Mfr. Part No.:
- 8EI4X5HWS10.Q400-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$6,354.46
(exc. GST)
$6,989.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,354.46 |
*price indicative
- RS Stock No.:
- 681-704
- Mfr. Part No.:
- 8EI4X5HWS10.Q400-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance motion control in industrial applications. This innovative device supports Advanced configurations with one slot for plug-in modules, ensuring versatility in setup. Capable of handling mains input voltage ranging from 200 to 480 VAC, the drive operates efficiently under varied conditions. With a maximum installed load of 5 kVA and Peak current output of 12.25 A, it guarantees robust power management. Built-in features like overload and short circuit protection provide reliable operation, making it Ideal for demanding environments, while a Compact design enables streamlined integration into existing setups.
Integrated line filter reduces electrical interference
Supports multiple mains configurations ensuring flexibility
Built to handle significant inrush currents up to 45 A
Offers a continuous power rating suitable for various motor connections
User-friendly connections for simple wiring and installation
Capable of managing temperature parameters for safe operation
Lightweight design facilitates easy mounting and accessibility
Compliance with CE and UL standards ensures safety and reliability
Supports digital multi-encoder interfaces for enhanced feedback applications
Operates effectively in temperatures between -25°C and 55°C
