B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-440
- Mfr. Part No.:
- 8EI4X5MWS10.0A00-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$4,981.59
(exc. GST)
$5,479.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,981.59 |
*price indicative
- RS Stock No.:
- 681-440
- Mfr. Part No.:
- 8EI4X5MWS10.0A00-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive is a sophisticated solution designed to enhance motion control in industrial applications. This state-of-the-art device features a digital multi-standard encoder Interface per Axis and accommodates a broad range of even demanding operational needs. Its impressive capabilities include a mains input voltage range of 110 to 230 VAC along with certifications such as CE and UL, ensuring compliance and reliability in various environments. Built to optimise performance, the servo drive supports multiple motor connections and offers Compact dimensions for seamless integration into existing systems, making it an Ideal choice for users pursuing high efficiency and flexibility in their automation processes.
Compatible with a range of power configurations including 1x 110-230 VAC and 3x 200-230 VAC
Designed with a maximum load capacity of 2.5 kVA which ensuring reliable power management
Incorporates a digital multi-encoder Interface for enhanced motor feedback and precision
Provides overload protection and ground fault protection which ensuring operational safety
Maximises efficiency with diverse switching frequencies up to 20 kHz, allowing tailored performance settings
Facilitates easy installation with its Compact dimensions and managed thermal profiles, promoting optimal cooling
Enables flexible wiring options and features high-grade electrical components for improved durability and functionality
Supports extensive motor connection options, accommodating various application requirements
