B&R, 200V, 480 V, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-432
- Mfr. Part No.:
- 8EI4X5HWDS0.P200-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$9,006.59
(exc. GST)
$9,907.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,006.59 |
*price indicative
- RS Stock No.:
- 681-432
- Mfr. Part No.:
- 8EI4X5HWDS0.P200-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precise motion control in automation systems. Its Advanced functionality supports various network configurations, making it Ideal for both industrial and commercial applications. With a power conversion capacity of 3x 200 VAC to 480 VAC, the system ensures reliable performance even in demanding environments. The drive is also equipped with robust safety features, including overload and short-circuit protection, which enhance operational safety and reliability for critical processes.
Supports a wide input voltage range of 3x 200 VAC to 480 VAC, providing flexibility for diverse applications
Incorporates a built-in line filter to enhance compliance with electromagnetic compatibility standards
Offers comprehensive protection features against overloads, shorts, and ground faults which ensuring continued operation in fault conditions
Designed with an integrated braking resistor allowing the drive to manage braking efficiently while promoting energy savings
Features a user-friendly Interface with status LED indicators for easy diagnostics and monitoring
Configured for optimal performance with motor connections supporting flexible and fine-stranded wire setups up to 6 mm²
Capable of driving two motors simultaneously, optimizing performance and reducing space requirements in control cabinets
Built for versatility with the Ability to connect to various encoder interfaces, including digital multi-encoder and analogue options
