B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-420
- Mfr. Part No.:
- 8EI4X5HWD10.Q200-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$8,441.33
(exc. GST)
$9,285.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,441.33 |
*price indicative
- RS Stock No.:
- 681-420
- Mfr. Part No.:
- 8EI4X5HWD10.Q200-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 480V ac | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R Servo drive integrates robust technology to support digital multi-encoder interfaces, allowing seamless communication with multiple encoders and ensuring adaptability across various automation environments. With its Compact form factor and wall-mounting capability, the product is tailored for efficient installation in space-constrained settings while offering a reliable power supply range of 3x 200 to 480 VAC. Engineered for resilience, it meets stringent CE and UL certifications, making it an Ideal choice for global industrial applications seeking dependable and efficient motion control solutions.
Supports dual-axis configurations for versatile applications
Incorporates digital multi-encoder interfaces for enhanced connectivity
Compact design facilitates space-saving installations
Wall-mountable for user-friendly setup in various environments
Compatible with a wide mains input voltage range of 3x 200 to 480 VAC
CE and UL certified which ensuring compliance with global safety standards
Features an integrated line filter per EN 61800-3 to ensure clean power supply
Robust overload and short-circuit protection safeguards operational integrity
