B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-345
- Mfr. Part No.:
- 8EI8X8HWT10.0400-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$10,153.91
(exc. GST)
$11,169.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,153.91 |
*price indicative
- RS Stock No.:
- 681-345
- Mfr. Part No.:
- 8EI8X8HWT10.0400-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for Advanced motion control applications. Engineered for efficiency, this module supports multiple Axis configurations, providing precise control of three axes with a robust power input capacity of 3x 200 to 480 VAC. Its sophisticated design integrates seamlessly with digital multi-encoder interfaces, optimising performance in various industrial environments. With a focus on operational reliability, this servo drive comes equipped with essential protective measures, ensuring safe and dependable functionality for demanding workloads.
Supports three-axis configurations for comprehensive motion control
Designed for high voltage inputs between 200 and 480 VAC, catering to diverse applications
Includes multiple digital multi-encoder interfaces which enhancing flexibility in system integration
Equipped with overload and short-circuit protection which ensuring operational safety
Features a maximum output frequency of 598 Hz, facilitating Rapid response capabilities
Promotes easy installation with clearly defined pinout connections
Provides ambient temperature tolerance ranging from -25°C to 55°C for varied environments
Reflects robust mechanical design with dimensions tailored for efficient wall mounting
