B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-338
- Mfr. Part No.:
- 8EI8X8HCS10.0000-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$6,135.73
(exc. GST)
$6,749.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,135.73 |
*price indicative
- RS Stock No.:
- 681-338
- Mfr. Part No.:
- 8EI8X8HCS10.0000-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 281.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 281.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered to deliver outstanding performance and flexibility in motion control applications. Designed for one-axis operation, it features Advanced connectivity including a digital multi-encoder interface, making it Ideal for precise and reliable performance. With a broad mains input voltage range of 200 to 480 VAC and a maximum load capability of 10 kVA, this servo drive caters to various industrial demands. Compact and robust, its design ensures efficient operation even under challenging conditions, while offering comprehensive status indicators for easy monitoring during use.
Supports multiple encoder types, enabling adaptability to various systems
Integrated overload and short-circuit protection enhances operational safety
Compact design allows for easy installation and integration into existing systems
Max output frequency of 598 Hz ensures high-speed precision
Flexible wiring options for motor connections facilitate customisation based on user requirements
Complies with CE and EAC certifications which ensuring high-quality standards
User-friendly status indicators provide quick insights into operational status
Excellent energy efficiency ratings contribute to reduced operational costs
