B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-197
- Mfr. Part No.:
- 8EI8X8MWTS0.0701-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$12,087.53
(exc. GST)
$13,296.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,087.53 |
*price indicative
- RS Stock No.:
- 681-197
- Mfr. Part No.:
- 8EI8X8MWTS0.0701-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive designed for precision motion control in industrial applications. This Advanced drive integrates high-performance features, including SafeMOTION technology for enhanced safety and reliability in multi-axis operations. Engineered for wall mounting, it effectively manages power distribution with support for multiple configurations, ensuring seamless integration into diverse control environments. Built under stringent quality standards, it meets global certifications like CE and UL, making it suitable for a wide range of settings while offering optimal control efficiency and user-friendly connectivity.
Supports up to three motor connections, providing flexibility for various motion control setups
Incorporates SafeMOTION technology which enhancing operational safety in dynamic environments
Maximises power efficiency with a 5 kVA operational capacity
Features Compact dimensions for wall mounting, optimising space in control cabinets
Provides an integrated line filter which ensuring compliance with EN 61800-3 standards
Includes status indicators for easy monitoring of operational health and diagnostics
Offers a diverse range of optional accessories, such as display and plug-in modules for tailored solutions
