B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-191
- Mfr. Part No.:
- 8EI8X8HWSS0.0D00-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$6,309.17
(exc. GST)
$6,940.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,309.17 |
*price indicative
- RS Stock No.:
- 681-191
- Mfr. Part No.:
- 8EI8X8HWSS0.0D00-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control, facilitating precise control of machinery with minimum complexity. This model operates within a varied voltage range of 200 to 480 VAC and is equipped with various protection features to ensure reliability and safety in demanding industrial environments. With its soaring efficiency and Compact design, the ACOPOS P3 not only optimizes space but also contributes to energy savings, making it the Ideal choice for modern automation applications that demand excellence and versatility.
Offers a Peak power output of 10 kW for robust performance
Equipped with an integrated line filter enhancing operational safety
Features Peak current capability of 24 A for precise motion control
Supports multiple network configurations which ensuring flexible integration
Designed with overload and short circuit protection for added safety
Simple wiring with multiple connectors for ease of installation
Incorporates Advanced safety functions such as SIL 2 for enhanced operational security
Allows for customizable switching frequencies to match specific application needs
Compact dimensions facilitate installation in tight spaces without compromising on performance
