B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-164
- Mfr. Part No.:
- 8EI4X5HWS10.0D01-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$5,193.92
(exc. GST)
$5,713.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,193.92 |
*price indicative
- RS Stock No.:
- 681-164
- Mfr. Part No.:
- 8EI4X5HWS10.0D01-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for efficient control of one Axis in automation systems. This servo drive supports a multi-standard digital encoder Interface per Axis, making it Ideal for diverse applications across various industries. It operates seamlessly within a voltage range of 200-480 VAC, catering to a wide array of operational needs while ensuring high performance and reliability. The device is meticulously engineered to withstand demanding environments with features like integrated overload protection and a Compact design that facilitates wall mounting. It's an essential component for achieving precision motion control and optimising operational efficiency.
Supports one plug-in module for flexible configuration
Certifications include CE and UL cULus for assurance of safety and compliance
Maximum inrush current of 45 A ensures robustness during start-up
Designed for a range of network configurations which enhancing connectivity options
Integrated line filter compliance with EN 61800-3, promoting electromagnetic compatibility
Rated for continuous power of up to 2 kW which ensuring high-output capabilities
Compatible with various Terminal connection cross-sections for easy wiring
Wide operating temperature range from -25°C to 55°C, suitable for various climates
Efficient support for digital multi-encoder Interface with configurable parameters
Dimensions accommodate space-saving installations with precise orientation options
