B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-161
- Mfr. Part No.:
- 8EI4X5HWS10.0A00-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$4,981.59
(exc. GST)
$5,479.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,981.59 |
*price indicative
- RS Stock No.:
- 681-161
- Mfr. Part No.:
- 8EI4X5HWS10.0A00-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive offers exceptional performance and reliability for various motion control applications. It features an integrated multi-standard encoder Interface and supports Advanced functionalities for sophisticated automation systems. Its Compact design allows for flexible installation in wall-mounted configurations, fitting seamlessly into modern industrial environments. With a broad input voltage range and efficient power handling, this drive is perfect for demanding applications that require precision and response to dynamic loads. Enhanced safety features and compliance with international standards ensure reliable operation across various operational conditions, making this drive an Ideal choice for enhancing operational efficiency.
Slots for plug-in modules enable customised functionality
Integrated line filter reduces electromagnetic interference
Supports network configurations for flexible power supply options
Compact design fosters efficient wall mounting and space optimization
Wide mains input voltage range caters to diverse industrial environments
Advanced overload and short-circuit protection ensures operational safety
Variable switching frequencies enhance performance in varied applications
Built-in encoder interfaces improve configurability and integration
Robust mechanical construction withstands demanding operational conditions
