B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-039
- Mfr. Part No.:
- 8EI8X8HWS10.0D01-1
- Brand:
- B&R
Subtotal (1 unit)*
$5,994.92
(exc. GST)
$6,594.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,994.92 |
*price indicative
- RS Stock No.:
- 681-039
- Mfr. Part No.:
- 8EI8X8HWS10.0D01-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive specifically designed for Advanced automation solutions. It supports wall mounting and integrates seamlessly with various digital multi-standard encoder interfaces. This servo drive operates within a broad range of input voltages from 200 VAC to 480 VAC, ensuring optimal performance in diverse industrial settings. With a sturdy design, it provides reliability and efficiency, making it an essential component for sophisticated motion control applications.
Wall mounting capabilities offer flexible installation options
Supports one plug-in module to enhance functionality
Equipped with an integrated line filter which enhancing operational stability
Handles a maximum installed load of 10 kVA for robust performance
Features overload and short-circuit protection for enhanced safety
Operates on both 50/60 Hz frequency, suitable for various applications
Compact size with dimensions of 66 mm width, 290 mm height, and 258.5 mm depth
Highly efficient with a maximum output frequency of 598 Hz
Designed with IP20 protection which ensuring suitable environmental resistance
Capable of operating in temperatures ranging from -25°C to 55°C, Ideal for demanding conditions
