B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-023
- Mfr. Part No.:
- 8EI4X5MWS10.M100-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$5,946.15
(exc. GST)
$6,540.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,946.15 |
*price indicative
- RS Stock No.:
- 681-023
- Mfr. Part No.:
- 8EI4X5MWS10.M100-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered to deliver high-performance motion control in modern automation applications. With a versatile design, this servo drive integrates a digital multi-encoder Interface for precise motor management, accommodating up to 1 plug-in module for enhanced functionality. It provides a broad range of input voltage options, from 110 to 230 VAC, ensuring compatibility with different power sources. The robust thermal management allows operation in various environmental conditions, while the devices Compact dimensions facilitate effortless integration within tight spaces.
Supports a wide mains input voltage range which enhancing application flexibility
Equipped with a digital multi-encoder Interface for optimal motor performance
Compact dimensions make it Ideal for installations with space constraints
Facilitates easy connection with plug-in modules for tailored functionality
Designed for ambient temperatures up to 55°C which ensuring reliability in demanding conditions
CE and UL certifications ensure compliance with global safety standards
Integrated line filter option enhances operational efficiency
Supports flexible wiring options, catering to diverse installation needs
