B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-012
- Mfr. Part No.:
- 8EI4X5HWD10.K200-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$7,654.58
(exc. GST)
$8,420.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,654.58 |
*price indicative
- RS Stock No.:
- 681-012
- Mfr. Part No.:
- 8EI4X5HWD10.K200-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 480V ac | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to facilitate Advanced motion control in automated systems. With its capability of supporting a range of modules, this servo drive efficiently manages dual-axis operations, ensuring precise performance for automation tasks. Its robust design makes it suitable for demanding industrial environments, while multiple certifications, including CE and UL, guarantee compliance with international safety standards. Additionally, the drive's flexible configuration options allow for seamless integration within existing systems, optimising both performance and reliability in industrial applications.
Supports digital multi-standard encoder interfaces for enhanced connectivity
Capable of handling network configurations including TN-S and TN-C-S with grounded neutral
Features integrated line filtering compliant with EN 61800-3, minimising electrical noise
Offers a maximum continuous power output of up to 10 kVA, enabling robust operational capacity
Designed for a wide input voltage range of 200 to 480 VAC, accommodating various power environments
Includes multiple connection options for flexibility in wiring and installation
Provides detailed information on operational status through LED indicators for easy monitoring
Ensures safe operation with overload protection and short circuit safeguards
Accommodates a variety of plug-in modules for customisable performance tailored to specific applications
