Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function
- RS Stock No.:
- 253-400
- Mfr. Part No.:
- 198730 RASP5-2402A31-4120000S1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,434.10
(exc. GST)
$2,677.51
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $2,434.10 |
*price indicative
- RS Stock No.:
- 253-400
- Mfr. Part No.:
- 198730 RASP5-2402A31-4120000S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 2.4 A | |
| Power Rating | 0.75kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL 61800-5-1, CE, IEC/EN 61800-5-1, RoHS, UL Approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 2.4 A | ||
Power Rating 0.75kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL 61800-5-1, CE, IEC/EN 61800-5-1, RoHS, UL Approval | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller integrates advanced technology and robust specifications, designed to enhance motor control in various industrial applications. This innovative device operates effectively with PM and LSPM motors, as well as synchronous reluctance and BLDC motors, making it a versatile choice for different system configurations.
Employs advanced short circuit and thermal protection mechanisms
Facilitates easy diagnostics and user friendly parameterisation
Designed for flexible installation with a compact footprint
Maintains operation in demanding environments with IP65 protection
Supports a range of ambient temperatures for diverse applications
Related links
- Eaton 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
