Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function

Subtotal (1 unit)*

$2,698.27

(exc. GST)

$2,968.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,698.27

*price indicative

RS Stock No.:
252-612
Mfr. Part No.:
198802 RASP5-5402A31-4120000S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

5.6 A

Power Rating

2.2kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL Approval, CE IEC/EN 61800-5-1, RoHS, UL 61800-5-1

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller is engineered to deliver precise control for various motor applications. Designed for a maximum working capacity of 5.6 A and an output voltage of 500 V, this product enhances operational efficiency in both industrial and commercial settings. With a robust range of features including integrated diagnostics, quick stop sensors, and flexible speed settings, it meets the diverse needs of modern automation systems.

Dual sensor inputs facilitate quick stop mechanisms enhancing safety during operation

Supports multiple communication protocols ensuring compatibility within modern networked environments

Designed for ease of use with accessible keypad configuration and programming

Offers adjustable overload current settings for tailored performance under load variations

Related links