Eaton 4 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 8.5A, Speed Controller Function
- RS Stock No.:
- 252-381
- Mfr. Part No.:
- 199047 RASP5-8424PNT-412R001S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,963.74
(exc. GST)
$4,360.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,963.74 |
*price indicative
- RS Stock No.:
- 252-381
- Mfr. Part No.:
- 199047 RASP5-8424PNT-412R001S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 8.5A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 195mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL Approval, CE, RoHS, IEC/EN 61800-5-1, UL 61800-5-1 | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400, 480V ac | ||
Output Voltage 480V | ||
Current Rating 8.5A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 195mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL Approval, CE, RoHS, IEC/EN 61800-5-1, UL 61800-5-1 | ||
Series Eaton Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered to provide precision control for motors, ensuring operational efficiency in demanding applications. Incorporating advanced features like multiple speed settings and a user-friendly interface, this controller enhances performance while maintaining safety standards. Its compact design allows for easy integration into existing systems, making it an ideal choice for industrial settings where reliability is paramount.
Incorporates an IGBT inverter for efficient power handling
Allows for fast stop capabilities under certain conditions for improved safety
Offers compliance with various international safety standards
Possesses multiple communication interfaces including PROFINET
Optimised for use in environments with specific temperature and humidity requirements
