Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function

Subtotal (1 unit)*

$2,546.60

(exc. GST)

$2,801.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,546.60

*price indicative

RS Stock No.:
252-137
Mfr. Part No.:
198767 RASP5-4404A31-4120000S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480 V

Supply Voltage

400/480 V ac

Current Rating

4.3 A

Power Rating

1.5kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

CE, UL 61800-5-1, RoHS, IEC/EN 61800-5-1

COO (Country of Origin):
GB
The Eaton Speed controller represents a cutting-edge solution for precision motor management. Designed to optimise the performance of various motor types, including BLDC and synchronous reluctance motors, this unit excels in environments demanding efficiency and reliability. Its robust specifications make it suitable for both domestic and industrial settings, ensuring seamless integration and operation under varying conditions.

Multiple sensor inputs allow for advanced operational control

User selectable control modes enhance adaptability to different applications

Compact design facilitates easy installation in constrained spaces

Advanced electromagnetic compatibility ensures minimal interference

Tested against various mechanical stresses for enhanced durability

Related links