Eaton 1.5 kW Motor Controller, 400 → 480 V ac, 3 Phase, 4.3 A, Speed Controller Function, 480 V

Subtotal (1 unit)*

$3,642.54

(exc. GST)

$4,006.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,642.54

*price indicative

RS Stock No.:
251-737
Mfr. Part No.:
198994 RASP5-4422PNT-412R110S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Phase

3

Control Function

Speed Controller

Supply Voltage

400 → 480 V ac

Current Rating

4.3 A

Voltage Rating

480 V

Power Rating

1.5 kW

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is engineered for versatility and precision in motor control applications. This innovative device accommodates a wide range of performance requirements, offering exceptional functionality with features like integrated manual override and seamless communication capabilities via PROFINET.

Customisable control options across various motor types
Compact design allows for easy installation and integration
High efficiency operation contributes to reduced energy costs
Versatile mounting options adapt to different applications

Related links