Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function

Subtotal (1 unit)*

$2,979.60

(exc. GST)

$3,277.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,979.60

*price indicative

RS Stock No.:
251-694
Mfr. Part No.:
198757 RASP5-2401A31-412R110S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

2.4 A

Power Rating

0.75kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller is engineered to provide exceptional control and efficiency for a range of motor applications. device ensures seamless operation for PM, LSPM, synchronous reluctance, and BLDC motors, adapting perfectly to diverse performance requirements. With a robust design, it facilitates sensor less vector control and U/f control modes, significantly enhancing your automation capabilities.

Robust electromagnetic compatibility ensures minimal interference

Allows for dynamic braking with built in resistance

Supports various application areas with high reliability

Customisable settings adapt to specific operational needs

Efficient performance optimally balances power consumption and output

Related links