Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function

Subtotal (1 unit)*

$2,734.96

(exc. GST)

$3,008.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,734.96

*price indicative

RS Stock No.:
251-666
Mfr. Part No.:
198557 RASP5-4400A31-5120100S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

4.3 A

Power Rating

1.5kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 61800-5-1 CE UL 61800-5-1 RoHS UL approval

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller is a cutting-edge solution designed to enhance the performance and efficiency of your electrical systems. Ideal for both domestic and commercial applications, this unit seamlessly combines advanced technology with robust design to deliver reliable operation. With a maximum output power of 1.5 kW and versatile input options, the controller is suitable for a range of motor types including synchronous reluctance and PM motors.

Maintains a high efficiency rating promoting energy savings

Built to withstand challenging environments with its IP65 enclosure

Offers a wide operating temperature range for versatile application

Supports multiple communication interfaces for integration flexibility

Related links