Eaton 1.5 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 4.3A, Speed Controller Function

Subtotal (1 unit)*

$2,627.30

(exc. GST)

$2,890.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,627.30

*price indicative

RS Stock No.:
250-966
Mfr. Part No.:
198760 RASP5-4401A31-5120000S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400, 480V ac

Output Voltage

480V

Current Rating

4.3A

Power Rating

1.5kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS CE IEC/EN 61800-5-1 UL 61800-5-1 UL approval

COO (Country of Origin):
GB
The Eaton Speed controller is engineered for robust performance and versatility in industrial applications. With advanced sensor less vector control, it delivers precise operation for various motor types. It boasts a compact design while integrating features such as fixed speeds and comprehensive diagnostic capabilities. The controller is built to withstand the rigours of industrial environments, ensuring reliability and efficiency.

Golf premium protection with IP65 rating for harsh environments

Equipped with a robust thermal management system for optimal performance

Utilises a simplified user interface for effortless parameterisation

Adaptable to changing demands with adjustable overload current settings

Facilitates quick stop functions for safety in critical operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy