STMicroelectronics Evaluation Board for L99ASC03G Three-Phase Pre-Driver for L99ASC03 for L99ASC03G Three-Phase
- RS Stock No.:
- 175-1100
- Mfr. Part No.:
- EVAL-L99ASC03
- Brand:
- STMicroelectronics
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$593.43
(exc. GST)
$652.77
(inc. GST)
Units | Per unit |
1 - 4 | $593.43 |
5 + | $573.84 |
- RS Stock No.:
- 175-1100
- Mfr. Part No.:
- EVAL-L99ASC03
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
STMicroelectronics Evaluation Board
The STMicroelectronics evaluation board is designed for sensorless 3Phase BLDC motor control and composed by a motherboard and a daughterboard with pre-assembled L99ASC03 IC. This system enhanced power management power supply functionalities including various standby modes. It is based on STM8 microcontroller, provides the logic section for monitoring and driving the IC.
Features and Benefits:
Compatible with external power boards
Current reference comparator
Flash mode configurable
Hall sensors connector and conditioning circuit
INH_wake up button
Microcontroller configured to be supplied by L99ASC03 5V LDO
PCB temperature sensor
Pulse protection (not soldered)
Reverse polarity protection available on each battery voltage input: Vs, VSREG, power stage
Two separated and signal shielded stages: driver and power
Current reference comparator
Flash mode configurable
Hall sensors connector and conditioning circuit
INH_wake up button
Microcontroller configured to be supplied by L99ASC03 5V LDO
PCB temperature sensor
Pulse protection (not soldered)
Reverse polarity protection available on each battery voltage input: Vs, VSREG, power stage
Two separated and signal shielded stages: driver and power
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | L99ASC03G Three-Phase Pre-Driver |
Kit Classification | Evaluation Board |
Featured Device | L99ASC03 |
Kit Name | Evaluation Board for L99ASC03G Three-Phase Pre-Driver |
Related links
- Sensata / Crydom Relay Filter for use with Crydom Three Phase SSR's
- Phoenix Contact Three Phase Surge Arrester =2.5kV, DIN Rail Mount
- STMicroelectronics Three Phase BLDC Motor Driver Mounting the...
- Contactum Three Phase Power Energy Monitor, Mains-Powered
- Weidmuller Three Phase Surge Arrester 10kV, DIN Rail Mount
- Contactum RI-D440 Three Phase Power Energy Monitor
- Legrand VX³ Three Phase Busbar 150mm Pitch
- Siemens SENTRON Cover for use with Three-Phase Current Busbar