Schneider Electric 380 → 500 V EMC Filter 3 Phase

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$744.31

(exc. GST)

$818.74

(inc. GST)

RS Stock No.:
797-0767
Mfr. Part No.:
VW3A31409
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Voltage Rating

380 → 500 V

Number of Phases

3

Length

245mm

Depth

395mm

Dimensions

245 x 60 x 395mm